Add To Favorites
ADS1115BQDGSRQ1 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.52000 $6.52
10 5.85400 $58.54
100 4.79630 $479.63
500 4.08300 $2,041.50
1,000 3.44350 $3,443.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45221-1-ND
Copy   296-45221-1-ND
Quantity Available 4,375
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS1115BQDGSRQ1

Copy   ADS1115BQDGSRQ1
Description ADS1115B AUTOMOTIVE
Copy   ADS1115B AUTOMOTIVE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP

Copy   16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 860
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-PGA-ADC
Ratio - S/H:ADC 0:1
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type Internal
Voltage - Supply, Analog 2 V ~ 5.5 V
Voltage - Supply, Digital 2 V ~ 5.5 V
Features PGA
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • DMG1012TQ-7 - Diodes Incorporated | DMG1012TQ-7DICT-ND DigiKey Electronics
  • DMG1012TQ-7
  • Diodes Incorporated
  • MOSFET NCH 20V 630MA SOT523
  • Unit Price $0.40000
  • DMG1012TQ-7DICT-ND
  • LM2596SX-3.3/NOPB - Texas Instruments | LM2596SX-3.3/NOPBCT-ND DigiKey Electronics
  • LM2596SX-3.3/NOPB
  • Texas Instruments
  • IC REG BUCK 3.3V 3A TO263-5
  • Unit Price $4.91000
  • LM2596SX-3.3/NOPBCT-ND
  • ADS1115QDGSRQ1 - Texas Instruments | 296-36543-1-ND DigiKey Electronics
  • ADS1115QDGSRQ1
  • Texas Instruments
  • IC ADC 16BIT I2C 860SPS 10VSSOP
  • Unit Price $6.61000
  • 296-36543-1-ND
  • MPXH6115A6U - NXP USA Inc. | MPXH6115A6U-ND DigiKey Electronics
  • MPXH6115A6U
  • NXP USA Inc.
  • SENSOR ABS PRESS 16.7PSI MAX
  • Unit Price $12.30000
  • MPXH6115A6U-ND
  • ENC28J60-I/ML - Microchip Technology | ENC28J60-I/ML-ND DigiKey Electronics
  • ENC28J60-I/ML
  • Microchip Technology
  • IC ETHERNET CTRLR W/SPI 28QFN
  • Unit Price $3.08000
  • ENC28J60-I/ML-ND
Additional Resources
Standard Package ? 1
Other Names 296-45221-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45221-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $3.17604
  • Digi-Reel® ? : 296-45221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,375 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:58:24 1/23/2019