Add To Favorites
ADS1015AQDGSRQ1 12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.99300 $29.93
100 2.45240 $245.24
500 2.08766 $1,043.83
1,000 1.76068 $1,760.68
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44048-1-ND
Copy   296-44048-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS1015AQDGSRQ1

Copy   ADS1015AQDGSRQ1
Description IC ADC 12BIT 3.3KSPS 10-VSSOP
Copy   IC ADC 12BIT 3.3KSPS 10-VSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP

Copy   12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 3.3k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type Internal
Voltage - Supply, Analog 2 V ~ 5.5 V
Voltage - Supply, Digital 2 V ~ 5.5 V
Features PGA, Selectable Address
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • ADS1015EVM-PDK - Texas Instruments | 296-45585-ND DigiKey Electronics
  • ADS1015EVM-PDK
  • Texas Instruments
  • KIT DEMO FOR ADS1015
  • Unit Price $102.80000
  • 296-45585-ND
  • ADS1015EVM - Texas Instruments | 296-45220-ND DigiKey Electronics
  • ADS1015EVM
  • Texas Instruments
  • EVAL MODULE FOR ADS1015
  • Unit Price $50.88000
  • 296-45220-ND
  • 1083 - Adafruit Industries LLC | 1528-1014-ND DigiKey Electronics
  • 1083
  • Adafruit Industries LLC
  • EVAL BOARD ADS1015 12-BIT ADC
  • Unit Price $9.95000
  • 1528-1014-ND
Additional Resources
Standard Package ? 1
Other Names 296-44048-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44048-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.62393
  • Digi-Reel® ? : 296-44048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

14:06:26 1/17/2019