Add To Favorites
ADS1014BQDGSRQ1 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 $2.98
10 2.67200 $26.72
100 2.18930 $218.93
500 1.86368 $931.84
1,000 1.57178 $1,571.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45252-1-ND
Copy   296-45252-1-ND
Quantity Available 357
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS1014BQDGSRQ1

Copy   ADS1014BQDGSRQ1
Description ADS1014B AUTOMOTIVE
Copy   ADS1014B AUTOMOTIVE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP

Copy   12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 3.3k
Number of Inputs 1
Input Type Differential, Single Ended
Data Interface I²C
Configuration PGA-ADC
Ratio - S/H:ADC 0:1
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type Internal
Voltage - Supply, Analog 2 V ~ 5.5 V
Voltage - Supply, Digital 2 V ~ 5.5 V
Features Internal Oscillator
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-45252-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45252-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.44970
  • Digi-Reel® ? : 296-45252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 357 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:30:32 1/19/2019