Add To Favorites
ADS1013BQDGSRQ1 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.41700 $24.17
100 1.98040 $198.04
500 1.68586 $842.93
1,000 1.42181 $1,421.81
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45251-1-ND
Copy   296-45251-1-ND
Quantity Available 2,445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS1013BQDGSRQ1

Copy   ADS1013BQDGSRQ1
Description ADS1013B AUTOMOTIVE
Copy   ADS1013B AUTOMOTIVE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP

Copy   12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 3.3k
Number of Inputs 1
Input Type Differential, Single Ended
Data Interface I²C
Configuration ADC
Ratio - S/H:ADC 0:1
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type Internal
Voltage - Supply, Analog 2 V ~ 5.5 V
Voltage - Supply, Digital 2 V ~ 5.5 V
Features Internal Oscillator
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • MCP3221A5T-I/OT - Microchip Technology | MCP3221A5T-I/OTCT-ND DigiKey Electronics
  • MCP3221A5T-I/OT
  • Microchip Technology
  • IC ADC 12BIT 2.7V 1CH LP SOT23-5
  • Unit Price $1.48000
  • MCP3221A5T-I/OTCT-ND
  • ADCS7478AIMFX/NOPB - Texas Instruments | ADCS7478AIMFX/NOPBCT-ND DigiKey Electronics
  • ADCS7478AIMFX/NOPB
  • Texas Instruments
  • ADC 8BIT 1MSPS SOT23-6
  • Unit Price $2.25000
  • ADCS7478AIMFX/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-45251-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45251-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.33110
  • Digi-Reel® ? : 296-45251-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,445 - Immediate
  • Unit Price: Digi-Reel®

08:27:05 10/15/2018