Add To Favorites
Product Overview
Digi-Key Part Number 296-42314-1-ND
Quantity Available 447
Can ship immediately
Manufacturer

Manufacturer Part Number

ADC32J22IRGZT

Description IC ADC DUAL 12BIT 50MSPS 48VQFN
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-VQFN (7x7)

Documents & Media
Datasheets ADC32J2x
Design Resources Development Tool Selector
PCN Design/Specification DC32yy/34yy Dev Design Chg 15/Nov/2016
Manufacturer Product Page ADC32J22IRGZT Specifications
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 50M
Number of Inputs 2
Input Type Differential
Data Interface JESD204B
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 2
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADC32J22EVM - Texas Instruments | 296-42187-ND DigiKey Electronics
  • ADC32J22EVM
  • Texas Instruments
  • EVAL MODULE ADC32J22
  • Unit Price $310.48000
  • 296-42187-ND
Additional Resources
Standard Package ? 1
Other Names 296-42314-1

21:56:30 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.31000 $21.31
10 19.65000 $196.50
100 16.78010 $1,678.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42314-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $15.54112
  • Digi-Reel® ? : 296-42314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 447 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADC32J22IRGZR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $12.02944
Send Feedback