Add To Favorites
Product Overview
Digi-Key Part Number 296-45551-1-ND
Quantity Available 231
Can ship immediately
Manufacturer

Manufacturer Part Number

ADC3221IRGZT

Description DUAL 12-BIT 25 MSPS SLVDS ADC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2 Input 1 Pipelined 48-VQFN (7x7)

Documents & Media
Datasheets ADC322x
Motor Drive and Control Solutions
Design Resources Development Tool Selector
PCN Design/Specification DC32yy/34yy Dev Design Chg 15/Nov/2016
Manufacturer Product Page ADC3221IRGZT Specifications
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 25M
Number of Inputs 2
Input Type Differential
Data Interface LVDS - Serial
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-45551-1

05:00:44 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.08000 $20.08
10 18.51700 $185.17
100 15.81260 $1,581.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45551-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $14.64500
  • Digi-Reel® ? : 296-45551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 231 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADC3221IRGZR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.24096
Send Feedback