Add To Favorites
ADC12L080CIVY/NOPB 12 Bit Analog to Digital Converter 1 Input 1 Pipelined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.11000 $27.11
10 25.00000 $250.00
25 23.87640 $596.91
250 20.36524 $5,091.31
500 19.38210 $9,691.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADC12L080CIVY/NOPB-ND
Copy   ADC12L080CIVY/NOPB-ND
Quantity Available 583
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADC12L080CIVY/NOPB

Copy   ADC12L080CIVY/NOPB
Description IC ADC 12BIT 80MSPS 32-LQFP
Copy   IC ADC 12BIT 80MSPS 32-LQFP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 Pipelined

Copy   12 Bit Analog to Digital Converter 1 Input 1 Pipelined
Documents & Media
Datasheets ADC12L080
Design Resources Development Tool Selector
PCN Assembly/Origin Assembly Site Transfer 07/Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 80M
Number of Inputs 1
Input Type Differential
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 3 V ~ 3.6 V
Voltage - Supply, Digital 2.4 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case -
Supplier Device Package -
Base Part Number ADC12L080
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LM318M/NOPB - Texas Instruments | LM318M/NOPB-ND DigiKey Electronics
  • LM318M/NOPB
  • Texas Instruments
  • IC OPAMP GP 15MHZ 8SOIC
  • Unit Price $1.32000
  • LM318M/NOPB-ND
  • LM7171AIM/NOPB - Texas Instruments | LM7171AIM/NOPB-ND DigiKey Electronics
  • LM7171AIM/NOPB
  • Texas Instruments
  • IC OPAMP VFB 200MHZ 8SOIC
  • Unit Price $4.25000
  • LM7171AIM/NOPB-ND
  • LM22676MR-5.0/NOPB - Texas Instruments | LM22676MR-5.0/NOPB-ND DigiKey Electronics
  • LM22676MR-5.0/NOPB
  • Texas Instruments
  • IC REG BUCK 5V 3A 8SOPWRPAD
  • Unit Price $5.04000
  • LM22676MR-5.0/NOPB-ND
Additional Resources
Standard Package ? 250
Other Names *ADC12L080CIVY
*ADC12L080CIVY/NOPB
ADC12L080CIVY
ADC12L080CIVY-ND
ADC12L080CIVYTR
ADC12L080CIVYTR-ND

22:01:31 12/11/2018