Add To Favorites
Product Overview
Digi-Key Part Number 296-37310-1-ND
Quantity Available 564
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

ADC12C080CISQ/NOPB

Description ADC 12BIT 80MSPS 32WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-WQFN (5x5)

Documents & Media
Datasheets ADC12C080
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 14/May/2015
Manufacturer Product Page ADC12C080CISQ/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 80M
Number of Inputs 1
Input Type Differential
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.4 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
Base Part Number ADC12C080
 
Additional Resources
Standard Package ? 1
Other Names 296-37310-1

16:17:01 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.21000 $29.21
10 26.94400 $269.44
100 23.00810 $2,300.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37310-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $19.10480
Send Feedback