Add To Favorites
ADC102S051CIMM/NOPB 10 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Product Overview
Digi-Key Part Number 296-47961-1-ND
Copy   296-47961-1-ND
Quantity Available 980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADC102S051CIMM/NOPB

Copy   ADC102S051CIMM/NOPB
Description IC ADC 10BIT 2CN 500KSPS 8VSSOP
Copy   IC ADC 10BIT 2CN 500KSPS 8VSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP

Copy   10 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Documents & Media
Datasheets ADC102S051 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification VSSOP Pkg Copper Wire 07/Jun/2013
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 500k
Number of Inputs 2
Input Type Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number ADC102S051
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADC124S101EVM - Texas Instruments | 296-45575-ND DigiKey Electronics
  • ADC124S101EVM
  • Texas Instruments
  • EVAL BOARD FOR ADC124S101
  • Unit Price $50.88000
  • 296-45575-ND
You May Also Be Interested In
  • DTC114EUAT106 - Rohm Semiconductor | DTC114EUAT106CT-ND DigiKey Electronics
  • DTC114EUAT106
  • Rohm Semiconductor
  • TRANS PREBIAS NPN 200MW UMT3
  • Unit Price $0.21000
  • DTC114EUAT106CT-ND
  • TM21R-5C-88(50) - Hirose Electric Co Ltd | H11691-ND DigiKey Electronics
  • TM21R-5C-88(50)
  • Hirose Electric Co Ltd
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price $4.38000
  • H11691-ND
  • DAN217UT106 - Rohm Semiconductor | DAN217UT106CT-ND DigiKey Electronics
  • DAN217UT106
  • Rohm Semiconductor
  • DIODE ARRAY GP 80V 100MA UMD3
  • Unit Price $0.56000
  • DAN217UT106CT-ND
  • BA033CC0FP-E2 - Rohm Semiconductor | BA033CC0FP-E2CT-ND DigiKey Electronics
  • BA033CC0FP-E2
  • Rohm Semiconductor
  • IC REG LINEAR 3.3V 1A TO252-3
  • Unit Price $1.21000
  • BA033CC0FP-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names *ADC102S051CIMM/NOPB
296-47961-1
ADC102S051CIMM/NOPBCT
ADC102S051CIMM/NOPBCT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47961-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.84800
  • Digi-Reel® ? : 296-47961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 980 - Immediate
  • Unit Price: Digi-Reel®

09:55:54 9/19/2018