Add To Favorites
ADC08832IMX/NOPB 8 Bit Analog to Digital Converter 2 Input 1 SAR 8-SOIC
Product Overview
Digi-Key Part Number 296-38692-1-ND
Copy   296-38692-1-ND
Quantity Available 1,534
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADC08832IMX/NOPB

Copy   ADC08832IMX/NOPB
Description IC CONVERTER A/D 8BIT 8-SOIC
Copy   IC CONVERTER A/D 8BIT 8-SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Bit Analog to Digital Converter 2 Input 1 SAR 8-SOIC

Copy   8 Bit Analog to Digital Converter 2 Input 1 SAR 8-SOIC
Documents & Media
Datasheets ADC08831/32
Design Resources Development Tool Selector
Manufacturer Product Page ADC08832IMX/NOPB Specifications
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 250k
Number of Inputs 2
Input Type Differential, Pseudo-Differential, Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 4.5 V ~ 6 V
Voltage - Supply, Digital 4.5 V ~ 6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADC08832
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-38692-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.23800 $22.38
100 1.79900 $179.90
500 1.47806 $739.03
1,000 1.22467 $1,224.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38692-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.10700
  • Digi-Reel® ? : 296-38692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,534 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADC08832IM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 813 - Immediate
  • Unit Price: $2.84000

16:12:01 9/19/2018