Add To Favorites
ADC08831IMX/NOPB 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.04400 $20.44
100 1.64320 $164.32
500 1.35008 $675.04
1,000 1.11863 $1,118.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38691-1-ND
Copy   296-38691-1-ND
Quantity Available 5,381
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADC08831IMX/NOPB

Copy   ADC08831IMX/NOPB
Description IC ADC 8BIT SERIAL I/O 8-SOIC
Copy   IC ADC 8BIT SERIAL I/O 8-SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC

Copy   8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Documents & Media
Datasheets ADC08831/32
Design Resources Development Tool Selector
PCN Design/Specification Mold Compound 24/Mar/2016
Manufacturer Product Page ADC08831IMX/NOPB Specifications
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 250k
Number of Inputs 1
Input Type Differential, Pseudo-Differential, Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 4.5 V ~ 6 V
Voltage - Supply, Digital 4.5 V ~ 6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADC08831
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADC081S021CIMF/NOPB - Texas Instruments | ADC081S021CIMF/NOPBCT-ND DigiKey Electronics
  • ADC081S021CIMF/NOPB
  • Texas Instruments
  • ADC 8BIT 1CH 50-200KSPS SOT23-6
  • Unit Price $1.63000
  • ADC081S021CIMF/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-38691-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38691-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.01115
  • Digi-Reel® ? : 296-38691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,381 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADC08831IM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,112 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $2.63000

04:14:24 1/23/2019