Add To Favorites
ADC082S051CIMM/NOPB 8 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.44600 $24.46
100 2.00450 $200.45
500 1.70638 $853.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADC082S051CIMM/NOPBCT-ND
Copy   ADC082S051CIMM/NOPBCT-ND
Quantity Available 2,142
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADC082S051CIMM/NOPB

Copy   ADC082S051CIMM/NOPB
Description IC ADC 8BIT 2CH 500KSPS 8VSSOP
Copy   IC ADC 8BIT 2CH 500KSPS 8VSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP

Copy   8 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Documents & Media
Datasheets ADC082S051
Design Resources Development Tool Selector
PCN Design/Specification VSSOP Pkg Copper Wire 07/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 500k
Number of Inputs 2
Input Type Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number ADC082S051
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADC124S101EVM - Texas Instruments | 296-45575-ND DigiKey Electronics
  • ADC124S101EVM
  • Texas Instruments
  • EVAL BOARD FOR ADC124S101
  • Unit Price $50.88000
  • 296-45575-ND
Additional Resources
Standard Package ? 1
Other Names *ADC082S051CIMM/NOPB
*ADC082S051CIMMNOPB
ADC082S051CIMM/NOPBCT
ADC082S051CIMMNOPBCT
ADC082S051CIMMNOPBCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADC082S051CIMM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.44710
  • Digi-Reel® ? : ADC082S051CIMM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,142 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:03:47 1/21/2019