Add To Favorites
905X0205100 Power Switch/Driver 1:1 N-Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.07000 $10.70
100 0.83390 $83.39
500 0.68886 $344.43
1,000 0.54384 $543.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-50566-1-ND
Copy   296-50566-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

905X0205100

Copy   905X0205100
Description IC USB DISTRIBUTION SW SOT23-5
Copy   IC USB DISTRIBUTION SW SOT23-5
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel SOT-23-5

Copy   Power Switch/Driver 1:1 N-Channel  SOT-23-5
Documents & Media
Datasheets TPS20xxC
Featured Product Power Management
PCN Assembly/Origin Multi Devices 23/Jun/2017
Manufacturer Product Page 905X0205100 Specifications
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) -
Rds On (Typ) -
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-50566-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-50566-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.49280
  • Digi-Reel® ? : 296-50566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

22:42:12 8/19/2019