Add To Favorites
8V182512IDGGREP ABT Scan Test Device With Universal Bus Transceivers IC 64-TSSOP
Product Overview
Digi-Key Part Number 296-22075-1-ND
Copy   296-22075-1-ND
Quantity Available 1,941
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8V182512IDGGREP

Copy   8V182512IDGGREP
Description IC ABT SCAN TEST DEV3.3V 64TSSOP
Copy   IC ABT SCAN TEST DEV3.3V 64TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

ABT Scan Test Device With Universal Bus Transceivers IC 64-TSSOP

Copy   ABT Scan Test Device With Universal Bus Transceivers IC 64-TSSOP
Documents & Media
Datasheets SN74LVTH18512-EP, SN74LVTH182512-EP
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type ABT Scan Test Device With Universal Bus Transceivers
Supply Voltage 2.7 V ~ 3.6 V
Number of Bits 18
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 64-TSSOP
Base Part Number 74LVTH182512
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22075-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.95000 $17.95
10 16.50000 $165.00
100 13.93490 $1,393.49
500 12.39606 $6,198.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22075-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $10.62400
  • Digi-Reel® ? : 296-22075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,941 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:47:55 9/20/2018