Add To Favorites
Product Overview
Digi-Key Part Number 296-18355-1-ND
Quantity Available 776
Can ship immediately
Manufacturer

Manufacturer Part Number

74SSTVF32852ZKFR

Description IC RGSTRD BUFF 24-48BIT 114BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Registered Buffer with SSTL_2 Compatible I/O for DDR IC 114-BGA MICROSTAR (16x5.5)

Documents & Media
Datasheets SN74SSTVF32852
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74SSTVF
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Registered Buffer with SSTL_2 Compatible I/O for DDR
Supply Voltage 2.3 V ~ 2.7 V
Number of Bits 24, 48
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 114-BGA Microstar
Supplier Device Package 114-BGA MICROSTAR (16x5.5)
Base Part Number 74SSTVF32852
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18355-1

07:10:04 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.11000 $17.11
10 15.72200 $157.22
100 13.27840 $1,327.84
500 11.81210 $5,906.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18355-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $10.51897
Send Feedback