Add To Favorites
74SSTUB32868AZRHR 1:2 Configurable Registered Buffer with Parity IC 176-NFBGA (6x15)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.58000 $16.58
10 15.24100 $152.41
100 12.87210 $1,287.21
500 11.45066 $5,725.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22020-1-ND
Copy   296-22020-1-ND
Quantity Available 356
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74SSTUB32868AZRHR

Copy   74SSTUB32868AZRHR
Description IC REGSTR BUFFER 28-56BIT 176BGA
Copy   IC REGSTR BUFFER 28-56BIT 176BGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1:2 Configurable Registered Buffer with Parity IC 176-NFBGA (6x15)

Copy   1:2 Configurable Registered Buffer with Parity IC 176-NFBGA (6x15)
Documents & Media
Datasheets 74SSTUB32868A
PCN Assembly/Origin Qualification Assembly Site 11/Sep/2014
Manufacturer Product Page 74SSTUB32868AZRHR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74SSTUB
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type 1:2 Configurable Registered Buffer with Parity
Supply Voltage 1.7 V ~ 1.9 V
Number of Bits 28
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 176-BGA
Supplier Device Package 176-NFBGA (6x15)
Base Part Number 74SSTUB32868
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-22020-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22020-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $10.19711
  • Digi-Reel® ? : 296-22020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 356 - Immediate
  • Unit Price: Digi-Reel®

19:02:07 11/18/2018