Add To Favorites
Product Overview
Digi-Key Part Number 296-24689-1-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

74SSTUB32865AZJBR

Description IC REGSTR BUFF 28-56BIT 160NFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1:2 Registered Buffer with Parity IC 160-NFBGA (9x13)

Documents & Media
Datasheets 74SSTUB32865A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74SSTUB
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type 1:2 Registered Buffer with Parity
Supply Voltage 1.7 V ~ 1.9 V
Number of Bits 28
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 160-TFBGA
Supplier Device Package 160-NFBGA (9x13)
Base Part Number 74SSTUB32865
 
Additional Resources
Standard Package ? 1
Other Names 296-24689-1

22:39:10 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.58000 $16.58
10 15.24100 $152.41
100 12.87210 $1,287.21
500 11.45066 $5,725.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24689-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $10.19711
  • Digi-Reel® ? : 296-24689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 397 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback