Add To Favorites
74LVTH162374ZRDR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.99300 $19.93
100 1.60150 $160.15
500 1.31582 $657.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-16880-1-ND
Copy   296-16880-1-ND
Quantity Available 1,748
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVTH162374ZRDR

Copy   74LVTH162374ZRDR
Description IC FF D-TYPE DUAL 8BIT 54BGA
Copy   IC FF D-TYPE DUAL 8BIT 54BGA
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SN54LVTH162374, SN74LVTH162374
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Online Catalog 74LVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 2
Number of Bits per Element 8
Clock Frequency 160MHz
Max Propagation Delay @ V, Max CL 5.3ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 12mA, 12mA
Voltage - Supply 2.7 V ~ 3.6 V
Current - Quiescent (Iq) 190µA
Input Capacitance 3pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 54-TFBGA
Base Part Number 74LVTH162374
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-16880-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16880-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.05850
  • Digi-Reel® ? : 296-16880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,748 - Immediate
  • Unit Price: Digi-Reel®

03:18:21 1/24/2019