Add To Favorites
74LVTH162245ZRDR Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
10 2.36400 $23.64
100 1.89990 $189.99
500 1.56096 $780.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-16878-1-ND
Copy   296-16878-1-ND
Quantity Available 2,068
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVTH162245ZRDR

Copy   74LVTH162245ZRDR
Description IC TXRX NON-INVERT 3.6V 54BGA
Copy   IC TXRX NON-INVERT 3.6V 54BGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 54-BGA MICROSTAR JUNIOR (8.0x5.5)

Copy   Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Documents & Media
Datasheets SN54LVTH162245, SN74LVTH162245
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Online Catalog 74LVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 12mA, 12mA; 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 54-TFBGA
Supplier Device Package 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Base Part Number 74LVTH162245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-16878-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16878-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.25570
  • Digi-Reel® ? : 296-16878-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,068 - Immediate
  • Unit Price: Digi-Reel®

19:54:33 1/17/2019