Add To Favorites
74LVTH162244ZRDR Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.11800 $21.18
100 1.70250 $170.25
500 1.39874 $699.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-16876-1-ND
Copy   296-16876-1-ND
Quantity Available 1,336
Can ship immediately

Factory Stock ?: 7,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVTH162244ZRDR

Copy   74LVTH162244ZRDR
Description IC BUFFER NON-INVERT 3.6V 54BGA
Copy   IC BUFFER NON-INVERT 3.6V 54BGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 54-BGA MICROSTAR JUNIOR (8.0x5.5)

Copy   Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Documents & Media
Datasheets SN54LVTH162244, SN74LVTH162244
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Online Catalog 74LVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 12mA, 12mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 54-TFBGA
Supplier Device Package 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Base Part Number 74LVTH162244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-16876-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16876-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: $1.12520
  • Digi-Reel® ? : 296-16876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,336 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:52:47 1/16/2019