Add To Favorites
74LVCHR16245AZQLR Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.33100 $23.31
100 1.87360 $187.36
500 1.53934 $769.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23197-1-ND
Copy   296-23197-1-ND
Quantity Available 1,538
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVCHR16245AZQLR

Copy   74LVCHR16245AZQLR
Description IC TXRX NON-INVERT 3.6V 56BGA
Copy   IC TXRX NON-INVERT 3.6V 56BGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA MICROSTAR JUNIOR (7.0x4.5)

Copy   Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVCHR
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 12mA, 12mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Base Part Number 74LVCHR16245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-23197-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23197-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.23830
  • Digi-Reel® ? : 296-23197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,538 - Immediate
  • Unit Price: Digi-Reel®

03:06:39 1/19/2019