Add To Favorites
74FCT162841CTPVCG4 D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
440 1.13800 $500.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74FCT162841CTPVCG4-ND
Copy   74FCT162841CTPVCG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74FCT162841CTPVCG4

Copy   74FCT162841CTPVCG4
Description IC 20BIT LATCHES 56-SSOP
Copy   IC 20BIT LATCHES 56-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP

Copy   D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP
Documents & Media
Datasheets CY74FCT16(2)841T
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74FCT
Packaging ? Tube ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 10:10
Output Type Tri-State
Voltage - Supply 4.5 V ~ 5.5 V
Independent Circuits 2
Delay Time - Propagation 1.5ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
Base Part Number 74FCT162841
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-33195-5-ND
  • Minimum Quantity: 440  Non-Stock ?
  • Quantity Available: 8,260 - Factory Stock ?
  • Unit Price: $1.13800

02:21:12 1/22/2019