Add To Favorites
74FCT162652CTPACT Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Product Overview
Digi-Key Part Number 296-23193-1-ND
Copy   296-23193-1-ND
Quantity Available 607
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74FCT162652CTPACT

Copy   74FCT162652CTPACT
Description IC TXRX NON-INVERT 5.5V 56TSSOP
Copy   IC TXRX NON-INVERT 5.5V 56TSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP

Copy   Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Documents & Media
Datasheets CY74FCT16(2)652T
Featured Product Logic Solutions
Analog Solutions
Online Catalog 74FCT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74FCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number 74FCT162652
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-23193-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97600 $29.76
100 2.43830 $243.83
500 2.07570 $1,037.85
1,000 1.75059 $1,750.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23193-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.61462
  • Digi-Reel® ? : 296-23193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 607 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:53:15 9/19/2018