Add To Favorites
74FCT16245ATPVCTG4 Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13825 $1,138.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74FCT16245ATPVCTG4-ND
Copy   74FCT16245ATPVCTG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74FCT16245ATPVCTG4

Copy   74FCT16245ATPVCTG4
Description IC TXRX NON-INVERT 5.5V 48SSOP
Copy   IC TXRX NON-INVERT 5.5V 48SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP

Copy   Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Documents & Media
Datasheets CY74FCT162(H)245T
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74FCT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
Base Part Number 74FCT16245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-33190-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 222 - Immediate
    5,800 - Factory Stock ?
  • Unit Price: $2.14000
  • Tape & Reel (TR) ? : CY74FCT16245ATPVCT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.13825

18:54:01 1/21/2019