Add To Favorites
74FCT162373CTPVCG4 D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Product Overview
Digi-Key Part Number 74FCT162373CTPVCG4-ND
Copy   74FCT162373CTPVCG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74FCT162373CTPVCG4

Copy   74FCT162373CTPVCG4
Description IC 16BIT LATCHES 48-SSOP
Copy   IC 16BIT LATCHES 48-SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP

Copy   D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Documents & Media
Datasheets CY74FCT16(2)373T
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74FCT
Packaging ? Tube ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 4.5 V ~ 5.5 V
Independent Circuits 2
Delay Time - Propagation 2ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
Base Part Number 74FCT162373
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 1.13800 $512.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-33185-5-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 6,900 - Factory Stock ?
  • Unit Price: $1.13800

20:50:33 9/25/2018