Add To Favorites
74FCT162240ATPACT Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04200 $20.42
100 1.64100 $164.10
500 1.34828 $674.14
1,000 1.11714 $1,117.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23187-1-ND
Copy   296-23187-1-ND
Quantity Available 3,293
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74FCT162240ATPACT

Copy   74FCT162240ATPACT
Description IC BUFFER INVERT 5.5V 48TSSOP
Copy   IC BUFFER INVERT 5.5V 48TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP

Copy   Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Documents & Media
Datasheets CY74FCT162(2)40T
Featured Product Logic Solutions
Analog Solutions
PCN Packaging TSSOP Carrier Tape Chg 1/Sep/2016
Online Catalog 74FCT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74FCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 4
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number 74FCT162240
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-23187-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23187-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.00980
  • Digi-Reel® ? : 296-23187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,293 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:05:50 12/10/2018