Add To Favorites
74CBTLV16211CZRDR Bus Switch 12 x 1:1 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97100 $29.71
100 2.43430 $243.43
500 2.07228 $1,036.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-20802-1-ND
Copy   296-20802-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74CBTLV16211CZRDR

Copy   74CBTLV16211CZRDR
Description IC 24BIT FET BUS SWITCH 54-BGA
Copy   IC 24BIT FET BUS SWITCH 54-BGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bus Switch 12 x 1:1 54-BGA MICROSTAR JUNIOR (8.0x5.5)

Copy   Bus Switch 12 x 1:1 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Documents & Media
Datasheets SN74CBTLV16211C
Online Catalog 74CBTLV
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74CBTLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 12 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 54-TFBGA
Supplier Device Package 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Base Part Number 74CBTLV16211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-20802-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20802-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.69680
  • Digi-Reel® ? : 296-20802-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

22:44:08 1/17/2019