Add To Favorites
74CBTLV16211CGRDR Bus Switch 12 x 1:1 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.42700 $34.27
100 2.80790 $280.79
500 2.39030 $1,195.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18211-1-ND
Copy   296-18211-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74CBTLV16211CGRDR

Copy   74CBTLV16211CGRDR
Description IC BUS SWTCH 24BIT 54-BGA
Copy   IC BUS SWTCH 24BIT 54-BGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bus Switch 12 x 1:1 54-BGA MICROSTAR JUNIOR (8.0x5.5)

Copy   Bus Switch 12 x 1:1 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Documents & Media
Datasheets SN74CBTLV16211C
Online Catalog 74CBTLV
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74CBTLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 12 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 54-TFBGA
Supplier Device Package 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Base Part Number 74CBTLV16211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-18211-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18211-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.95720

12:23:42 1/16/2019