Add To Favorites
74AVCH20T245ZQLR Voltage Level Translator Bidirectional 2 Circuit 10 Channel 380Mbps 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.61600 $26.16
100 2.14310 $214.31
500 1.82436 $912.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18353-1-ND
Copy   296-18353-1-ND
Quantity Available 2,241
Can ship immediately

Factory Stock ?: 4,539
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AVCH20T245ZQLR

Copy   74AVCH20T245ZQLR
Description IC TRNSLTR BIDIRECTIONAL 56BGA
Copy   IC TRNSLTR BIDIRECTIONAL 56BGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage Level Translator Bidirectional 2 Circuit 10 Channel 380Mbps 56-BGA MICROSTAR JUNIOR (7.0x4.5)

Copy   Voltage Level Translator Bidirectional 2 Circuit 10 Channel 380Mbps 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Documents & Media
Datasheets SN74AVCH20T245
Featured Product Logic Solutions
Analog Solutions
Online Catalog 74AVCH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 2
Channels per Circuit 10
Voltage - VCCA 1.2V ~ 3.6V
Voltage - VCCB 1.2V ~ 3.6V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 380Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Base Part Number 74AVCH20T245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM94021QBIMG/NOPB - Texas Instruments | LM94021QBIMG/NOPBCT-ND DigiKey Electronics
  • LM94021QBIMG/NOPB
  • Texas Instruments
  • SENSOR ANALOG -50C-150C SC70-5
  • Unit Price $1.97000
  • LM94021QBIMG/NOPBCT-ND
  • INA214AQDCKRQ1 - Texas Instruments | 296-27745-1-ND DigiKey Electronics
  • INA214AQDCKRQ1
  • Texas Instruments
  • IC CURRENT SHUNT MONITOR SC70-6
  • Unit Price $1.58000
  • 296-27745-1-ND
  • LMK03328RHST - Texas Instruments | 296-42618-1-ND DigiKey Electronics
  • LMK03328RHST
  • Texas Instruments
  • IC CLOCK GENERATOR PLL/VCO
  • Unit Price $19.61000
  • 296-42618-1-ND
  • MCP4822-E/SN - Microchip Technology | MCP4822-E/SN-ND DigiKey Electronics
  • MCP4822-E/SN
  • Microchip Technology
  • IC DAC 12BIT DUAL W/SPI 8SOIC
  • Unit Price $3.09000
  • MCP4822-E/SN-ND
Additional Resources
Standard Package ? 1
Other Names 296-18353-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18353-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $1.49380

20:48:31 10/22/2018