Add To Favorites
74AVCB164245ZRDR Voltage Level Translator Bidirectional 2 Circuit 8 Channel 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Product Overview
Digi-Key Part Number 296-22003-1-ND
Copy   296-22003-1-ND
Quantity Available 3,941
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AVCB164245ZRDR

Copy   74AVCB164245ZRDR
Description IC TRNSLTR BIDIRECTIONAL 54BGA
Copy   IC TRNSLTR BIDIRECTIONAL 54BGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage Level Translator Bidirectional 2 Circuit 8 Channel 54-BGA MICROSTAR JUNIOR (8.0x5.5)

Copy   Voltage Level Translator Bidirectional 2 Circuit 8 Channel  54-BGA MICROSTAR JUNIOR (8.0x5.5)
Documents & Media
Datasheets SN74AVCB164245
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Online Catalog 74AVCB
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AVCB
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 2
Channels per Circuit 8
Voltage - VCCA 1.4V ~ 3.6V
Voltage - VCCB 1.4V ~ 3.6V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 54-TFBGA
Supplier Device Package 54-BGA MICROSTAR JUNIOR (8.0x5.5)
Base Part Number 74AVCB164245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22003-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.88000 $5.88
10 5.28500 $52.85
100 4.33030 $433.03
500 3.68632 $1,843.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22003-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $3.01840
  • Digi-Reel® ? : 296-22003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,941 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:15:34 9/19/2018