Add To Favorites
74ALVTH32374ZKER
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.04700 $30.47
100 2.49660 $249.66
500 2.12528 $1,062.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38035-1-ND
Copy   296-38035-1-ND
Quantity Available 1,184
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74ALVTH32374ZKER

Copy   74ALVTH32374ZKER
Description IC FF D-TYPE QUAD 8BIT 96BGA
Copy   IC FF D-TYPE QUAD 8BIT 96BGA
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SN54/74ALVTH32374
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page 74ALVTH32374ZKER Specifications
Online Catalog 74ALVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 4
Number of Bits per Element 8
Clock Frequency 250MHz
Max Propagation Delay @ V, Max CL 3.2ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 8mA, 24mA; 32mA, 64mA
Voltage - Supply 2.3 V ~ 2.7 V, 3 V ~ 3.6 V
Current - Quiescent (Iq) 100µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 96-LFBGA
Base Part Number 74ALVTH32374
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-38035-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38035-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.74020
  • Digi-Reel® ? : 296-38035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,184 - Immediate
  • Unit Price: Digi-Reel®

04:48:48 10/18/2018