Add To Favorites
74ALVTH32373ZKER D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 96-PBGA MICROSTAR (13.6x5.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.04700 $30.47
100 2.49660 $249.66
500 2.12528 $1,062.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41179-1-ND
Copy   296-41179-1-ND
Quantity Available 421
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74ALVTH32373ZKER

Copy   74ALVTH32373ZKER
Description IC D-TYPE LATCH DL 3-ST 96LFBGA
Copy   IC D-TYPE LATCH DL 3-ST 96LFBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 96-PBGA MICROSTAR (13.6x5.6)

Copy   D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 96-PBGA MICROSTAR (13.6x5.6)
Documents & Media
Datasheets SN54/74ALVTH32373
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page 74ALVTH32373ZKER Specifications
Online Catalog 74ALVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 2.3 V ~ 2.7 V, 3 V ~ 3.6 V
Independent Circuits 2
Delay Time - Propagation 1ns
Current - Output High, Low 8mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
Base Part Number 74ALVTH32373
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-41179-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41179-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.74020
  • Digi-Reel® ? : 296-41179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 421 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:09:46 1/17/2019