Add To Favorites
74ALVTH32244ZKER Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.04700 $30.47
100 2.49660 $249.66
500 2.12528 $1,062.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19856-1-ND
Copy   296-19856-1-ND
Quantity Available 414
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74ALVTH32244ZKER

Copy   74ALVTH32244ZKER
Description IC BUFFER NON-INVERT 3.6V 96PBGA
Copy   IC BUFFER NON-INVERT 3.6V 96PBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)

Copy   Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)
Documents & Media
Datasheets SN54ALVTH32244, SN74ALVTH32244
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Online Catalog 74ALVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 8
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.3 V ~ 2.7 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
Base Part Number 74ALVTH32244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-19856-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19856-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.74020
  • Digi-Reel® ? : 296-19856-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 414 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:05:43 1/19/2019