Add To Favorites
Product Overview
Digi-Key Part Number 296-23181-1-ND
Quantity Available 565
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

74ALVC164245ZQLR

Description IC TRNSLTR BIDIRECTIONAL 56BGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 2 Circuit 8 Channel 56-BGA MICROSTAR JUNIOR (7.0x4.5)

Documents & Media
Datasheets SN74ALVC164245
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Online Catalog 74ALVC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 2
Channels per Circuit 8
Voltage - VCCA 2.3V ~ 3.6V
Voltage - VCCB 3V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Base Part Number 74ALVC164245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADR433BRZ - Analog Devices Inc. | ADR433BRZ-ND DigiKey Electronics
  • ADR433BRZ
  • Analog Devices Inc.
  • IC VREF SERIES 3V 8SOIC
  • Unit Price $9.81000
  • ADR433BRZ-ND
  • 5536010-5 - TE Connectivity AMP Connectors | A32815-ND DigiKey Electronics
  • 5536010-5
  • TE Connectivity AMP Connectors
  • CONN DIN PLUG 96POS RT ANG PCB
  • Unit Price $5.98000
  • A32815-ND
  • 4700-008MLF - Tusonix a Subsidiary of CTS Electronic Components | 410-1196-1-ND DigiKey Electronics
  • 4700-008MLF
  • Tusonix a Subsidiary of CTS Electronic Components
  • FILTER LC(PI) 0.1UH/4000PF SMD
  • Unit Price $1.33000
  • 410-1196-1-ND
  • AD8138ARZ - Analog Devices Inc. | AD8138ARZ-ND DigiKey Electronics
  • AD8138ARZ
  • Analog Devices Inc.
  • IC AMP DIFF LDIST LP 95MA 8SOIC
  • Unit Price $8.90000
  • AD8138ARZ-ND
  • 742C163220JP - CTS Resistor Products | 742C163220JPCT-ND DigiKey Electronics
  • 742C163220JP
  • CTS Resistor Products
  • RES ARRAY 8 RES 22 OHM 2506
  • Unit Price $0.46000
  • 742C163220JPCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-23181-1

12:11:44 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.81400 $28.14
100 2.30580 $230.58
500 1.96286 $981.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23181-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.60720
  • Digi-Reel® ? : 296-23181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 565 - Immediate
    5,114 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback