Add To Favorites
74ACT11245PWR Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Product Overview
Digi-Key Part Number 296-1003-1-ND
Copy   296-1003-1-ND
Quantity Available 976
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74ACT11245PWR

Copy   74ACT11245PWR
Description IC TXRX NON-INVERT 5.5V 24TSSOP
Copy   IC TXRX NON-INVERT 5.5V 24TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP

Copy   Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Documents & Media
Datasheets 74ACT11245
Featured Product Logic Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ACT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ACT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number 74ACT11245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-1003-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.66500 $26.65
100 2.18320 $218.32
500 1.85856 $929.28
1,000 1.56745 $1,567.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1003-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.44571
  • Digi-Reel® ? : 296-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 976 - Immediate
  • Unit Price: Digi-Reel®

21:47:05 9/23/2018