Add To Favorites
Product Overview
Digi-Key Part Number 296-4182-1-ND
Quantity Available 1,333
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

74ACT11032DR

Description IC GATE OR 4CH 2-INP 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Gate IC 4 Channel 16-SOIC

Documents & Media
Datasheets 74ACT11032
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ACT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ACT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 4µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 8.1ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 16-SOIC
Package / Case 16-SOIC (0.154", 3.90mm Width)
Base Part Number 74ACT11032
 
Additional Resources
Standard Package ? 1
Other Names 296-4182-1

22:26:56 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.11800 $21.18
100 1.70250 $170.25
500 1.39874 $699.37
1,000 1.15896 $1,158.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-4182-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.04760
  • Digi-Reel® ? : 296-4182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,333 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74ACT11032DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.04760
  • Tube ? : 74ACT11032D-ND
  • Minimum Quantity: 280  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.86200
  • Tube ? : 74ACT11032DG4-ND
  • Minimum Quantity: 280  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.86200
Send Feedback