Add To Favorites
74ACT11030DR NAND Gate IC 1 Channel 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.11800 $21.18
100 1.70250 $170.25
500 1.39874 $699.37
1,000 1.15896 $1,158.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-4180-1-ND
Copy   296-4180-1-ND
Quantity Available 1,091
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74ACT11030DR

Copy   74ACT11030DR
Description IC GATE NAND 1CH 8-INP 14SOIC
Copy   IC GATE NAND 1CH 8-INP 14SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

NAND Gate IC 1 Channel 14-SOIC

Copy   NAND Gate IC 1 Channel  14-SOIC
Documents & Media
Datasheets 54,74ACT11030
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74ACT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ACT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 8
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 4µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 8.1ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74ACT11030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVCC3245ADWR - Texas Instruments | 296-14916-1-ND DigiKey Electronics
  • SN74LVCC3245ADWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 24SOIC
  • Unit Price $1.36000
  • 296-14916-1-ND
  • SN74LVC4245ADWR - Texas Instruments | 296-14911-1-ND DigiKey Electronics
  • SN74LVC4245ADWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 24SOIC
  • Unit Price $1.16000
  • 296-14911-1-ND
  • LTC6241HVCS8#PBF - Linear Technology/Analog Devices | LTC6241HVCS8#PBF-ND DigiKey Electronics
  • LTC6241HVCS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 18MHZ RRO 8SO
  • Unit Price $4.51000
  • LTC6241HVCS8#PBF-ND
  • P4KE550A - Littelfuse Inc. | F5652CT-ND DigiKey Electronics
  • P4KE550A
  • Littelfuse Inc.
  • TVS DIODE 495V 760V DO204AL
  • Unit Price $0.64000
  • F5652CT-ND
  • AMC1311BDWVR - Texas Instruments | 296-49549-1-ND DigiKey Electronics
  • AMC1311BDWVR
  • Texas Instruments
  • 200 KHZ REINFORCED ISOLATED AMPL
  • Unit Price $6.88000
  • 296-49549-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-4180-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-4180-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.04760
  • Digi-Reel® ? : 296-4180-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,091 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74ACT11030DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.04760
  • Tube ? : 74ACT11030D-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.86200
  • Tube ? : 74ACT11030DE4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.86200

11:27:06 1/20/2019