Add To Favorites
74AC11244DBR Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SSOP
Product Overview
Digi-Key Part Number 296-4168-1-ND
Copy   296-4168-1-ND
Quantity Available 1,169
Can ship immediately

Factory Stock ?: 3,431
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AC11244DBR

Copy   74AC11244DBR
Description IC BUF NON-INVERT 5.5V 24SSOP
Copy   IC BUF NON-INVERT 5.5V 24SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SSOP

Copy   Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SSOP
Documents & Media
Datasheets 74AC11244
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number 74AC11244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-4168-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 $3.26
10 2.93200 $29.32
100 2.40220 $240.22
500 2.04492 $1,022.46
1,000 1.72463 $1,724.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-4168-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.59068
  • Digi-Reel® ? : 296-4168-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,169 - Immediate
    3,431 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:26:02 9/18/2018