Add To Favorites
74AC11138NSR Decoder/Demultiplexer 1 x 3:8 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.64200 $26.42
100 2.12370 $212.37
500 1.74482 $872.41
1,000 1.44571 $1,445.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28462-1-ND
Copy   296-28462-1-ND
Quantity Available 3,221
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AC11138NSR

Copy   74AC11138NSR
Description IC 3-8 LINE DECOD/DEMUX 16SO
Copy   IC 3-8 LINE DECOD/DEMUX 16SO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Decoder/Demultiplexer 1 x 3:8 16-SO

Copy   Decoder/Demultiplexer 1 x 3:8 16-SO
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 3:8
Independent Circuits 1
Current - Output High, Low 24mA, 24mA
Voltage Supply Source Single Supply
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number 74AC11138
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-28462-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28462-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.30680
  • Digi-Reel® ? : 296-28462-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,221 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:02:58 1/16/2019