Add To Favorites
74AC11032N OR Gate IC 4 Channel 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.19400 $21.94
25 2.07000 $51.75
100 1.76360 $176.36
500 1.44900 $724.50
1,000 1.20060 $1,200.60
2,500 1.11780 $2,794.50
5,000 1.07640 $5,382.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-4158-5-ND
Copy   296-4158-5-ND
Quantity Available 1,046
Can ship immediately

Factory Stock ?: 450
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74AC11032N

Copy   74AC11032N
Description IC GATE OR 4CH 2-INP 16DIP
Copy   IC GATE OR 4CH 2-INP 16DIP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

OR Gate IC 4 Channel 16-PDIP

Copy   OR Gate IC 4 Channel  16-PDIP
Documents & Media
Datasheets 74AC11032
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Material Set 30/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AC
Packaging ? Tube ?
Part Status Active
Logic Type OR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 3 V ~ 5.5 V
Current - Quiescent (Max) 4µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.9 V ~ 1.65 V
Logic Level - High 2.1 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 6.2ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Supplier Device Package 16-PDIP
Package / Case 16-DIP (0.300", 7.62mm)
Base Part Number 74AC11032
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 296-4158-5
74AC11032NE4
74AC11032NE4-ND

14:43:12 1/17/2019