Add To Favorites
Product Overview
Digi-Key Part Number 296-4157-1-ND
Quantity Available 2,345
Can ship immediately
Manufacturer

Manufacturer Part Number

74AC11032DBR

Description IC GATE OR 4CH 2-INP 16SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Gate IC 4 Channel 16-SSOP

Documents & Media
Datasheets 74AC11032
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 3 V ~ 5.5 V
Current - Quiescent (Max) 4µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.9 V ~ 1.65 V
Logic Level - High 2.1 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 6.2ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 16-SSOP
Package / Case 16-SSOP (0.209", 5.30mm Width)
Base Part Number 74AC11032
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-4157-1

06:31:45 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.26000 $22.60
100 1.81650 $181.65
500 1.49248 $746.24
1,000 1.23662 $1,236.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-4157-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.11780
  • Digi-Reel® ? : 296-4157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback