Add To Favorites
2U3838K33QDBVRG4Q1 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.22445 $3,673.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2U3838K33QDBVRG4Q1-ND
Copy   2U3838K33QDBVRG4Q1-ND
Quantity Available 0

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2U3838K33QDBVRG4Q1

Copy   2U3838K33QDBVRG4Q1
Description IC SUPERVISOR CIRCUIT SOT23-5
Copy   IC SUPERVISOR CIRCUIT SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Documents & Media
Datasheets TPS3836-38(E18/J25/H30/L30/K33)-Q1
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS3838K33
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

22:02:49 1/19/2019