• Obsolete item.
Product Overview
Digi-Key Part Number FPW-3045-EDA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FPW-3045-EDA

Description AC/DC CONVERTER 12V 24W
Detailed Description

12V 24W AC/DC External Desktop (Class II) Adapter Cord Input

Documents & Media
Datasheets FPW-3045-EDA
Product Attributes Select All
Categories
Manufacturer Terasic Inc.
Series -
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 100 ~ 240 VAC
Voltage - Output 12V
Current - Output (Max) 2A
Power (Watts) 24W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -
Output Connector -
Size / Dimension 3.87" L x 1.77" W x 1.24" H (98.4mm x 45.0mm x 31.4mm)
Approvals CCC, CE, C-Tick, cULus, GS, PSE, RCM
Input Connector NEMA 1-15P
Cord Length -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:52:24 8/21/2018

Send Feedback