Add To Favorites
30-00497 3 Conductor Multi-Conductor Cable Black 24 AWG Spiral 502.0' (153.0m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 375.85000 $375.85
5 338.44800 $1,692.24
10 310.39900 $3,103.99
25 291.70080 $7,292.52
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T1378-153-ND
Copy   T1378-153-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

30-00497

Copy   30-00497
Description CBL 3CON 24AWG SHLD BLK 153M BIO
Copy   CBL 3CON 24AWG SHLD BLK 153M BIO
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3 Conductor Multi-Conductor Cable Black 24 AWG Spiral 502.0' (153.0m)

Copy   3 Conductor Multi-Conductor Cable Black 24 AWG Spiral 502.0' (153.0m)
Product Attributes Select All
Categories
Manufacturer Tensility International Corp
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 3
Wire Gauge 24 AWG
Conductor Strand 41/40
Conductor Material Copper, Tinned
Jacket (Insulation) Material Thermoplastic Polyurethane (TPU)
Jacket (Insulation) Diameter 0.126" (3.20mm)
Shield Type Spiral
Length 502.0' (153.0m)
Jacket Color Black
Ratings ISO 10993
Features Biological Compatibility
Voltage 150V
Operating Temperature -40°C ~ 70°C
Usage -
Jacket (Insulation) Thickness 0.0197" (0.500mm)
Conductor Insulation High Density Polyethylene (HDPE)
Shield Material Copper, Tinned
Shield Coverage 90%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 30-00497-ND
T1378-153
Alternate Length
  • Digi-Key Part Number: T1378-30-ND
  • Description: CBL 3CON 24AWG SHLD BLK 30M BIO
  • Quantity Available: 4 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: T1378-5-ND
  • Description: CBL 3CON 24AWG SHLD BLK 5M BIO
  • Quantity Available: 3 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: T1378-1-ND
  • Description: CBL 3CON 24AWG SHLD BLK 1M BIO
  • Quantity Available: 30 - Immediate
    Value Added Item ?

00:37:36 11/18/2018