Add To Favorites
10-00777 USB 2.0 Cable B Female to Micro A Male 0.33' (100.0mm) Shielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
10 4.39400 $43.94
25 4.03720 $100.93
50 3.85960 $192.98
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 839-1132-ND
Copy   839-1132-ND
Quantity Available 84
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-00777

Copy   10-00777
Description CBL USB B RCPT-MCR A PLUG 1M
Copy   CBL USB B RCPT-MCR A PLUG 1M
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

USB 2.0 Cable B Female to Micro A Male 0.33' (100.0mm) Shielded

Copy   USB 2.0 Cable B Female to Micro A Male 0.33' (100.0mm) Shielded
Documents & Media
Datasheets 10-00777
Product Training Modules Cable Specification Overview
Featured Product USB Adapter Cables
Mfg CAD Models 10-00777.stp
Product Attributes Select All
Categories
Manufacturer Tensility International Corp
Series -
Part Status Active
Configuration B Female to Micro A Male
Length 0.33' (100.0mm)
Specifications USB 2.0
Wire Gauge 28 AWG, 28 AWG
Shielding Shielded
Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
839-1114-ND 10-00658 Tensility International Corp Bulk ? 293 - Immediate
$4.45000 1
Additional Resources
Standard Package ? 500
Other Names 1000777
839-1132
Alternate Color
  • Digi-Key Part Number: 839-1114-ND
  • Description: CBL USB B RCPT-MCR A PLUG 1M
  • Quantity Available: 293 - Immediate

14:13:03 11/14/2018