Add To Favorites
10-00549 Cable Assembly MiniDIN 06 pos Female, Right Angle to Wire Leads 6.00' (1.83m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.26000 $7.26
10 6.96600 $69.66
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 839-1100-ND
Copy   839-1100-ND
Quantity Available 14
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-00549

Copy   10-00549
Description CBL FMALE RA TO WIRE 6POS 6'
Copy   CBL FMALE RA TO WIRE 6POS 6'
Detailed Description

Cable Assembly MiniDIN 06 pos Female, Right Angle to Wire Leads 6.00' (1.83m)

Copy   Cable Assembly MiniDIN 06 pos Female, Right Angle to Wire Leads 6.00' (1.83m)
Documents & Media
Datasheets 10-00549
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
PCN Obsolescence/ EOL Multiple Devices 03/Oct/2017
Product Attributes Select All
Categories
Manufacturer Tensility International Corp
Series -
Part Status Obsolete
1st Connector MiniDIN Female, Right Angle
1st Connector Number of Positions 6
1st Connector Number of Positions Loaded All
2nd Connector Wire Leads
2nd Connector Number of Positions Loaded -
Length 6.00' (1.83m)
Cable Type Round
Color Black
Shielding Shielded
Usage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CA-2220 - Tensility International Corp | CP-2220-ND DigiKey Electronics
  • CA-2220
  • Tensility International Corp
  • CABLE ASSY 1.35MM X 3.5MM M/F 3'
  • Unit Price $3.21000
  • CP-2220-ND
Additional Resources
Standard Package ? 80
Other Names 1000549
839-1100

18:59:32 11/13/2018