Add To Favorites
53346-02
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.70000 $11.70
10 10.56500 $105.65
100 8.74690 $874.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 943-1034-1-ND
Copy   943-1034-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

53346-02

Copy   53346-02
Description RF TXRX MOD BLUETOOTH CHIP ANT
Copy   RF TXRX MOD BLUETOOTH CHIP ANT
Product Attributes Select All
Categories
Manufacturer Telit
Series BlueMod+S/AI/Central
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation -
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part nRF52832
Memory Size -
Voltage - Supply 1.7 V ~ 3.6 V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 943-1034-1

09:51:18 1/22/2019