Photo Not Available
53342-03
Product Overview
Digi-Key Part Number 53342-03-ND
Copy   53342-03-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

53342-03

Copy   53342-03
Description BLUEMOD+S42
Copy   BLUEMOD+S42
Product Attributes Select All
Categories
Manufacturer Telit
Series -
Part Status Obsolete
RF Family/Standard -
Protocol -
Modulation -
Frequency -
Data Rate -
Power - Output -
Sensitivity -
Serial Interfaces -
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type -
Operating Temperature -
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 53316-02 - Telit | 943-1033-1-ND DigiKey Electronics
  • 53316-02
  • Telit
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $8.11000
  • 943-1033-1-ND
Additional Resources
Standard Package ? 1

20:49:24 12/18/2018