• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 943-1036-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

53332-02

Description MODULE BLE 4.1 CENTRAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer Telit
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Utilized IC / Part -
Mounting Type Surface Mount
Package / Case Module
 
Additional Resources
Standard Package ? 1,000
Other Names 53332-02-ND

20:13:12 2/21/2018

Send Feedback