Add To Favorites
53252-23
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.25000 $16.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 943-1038-1-ND
Copy   943-1038-1-ND
Quantity Available 933
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

53252-23

Copy   53252-23
Description RF TXRX MOD BLUETOOTH CHIP ANT
Copy   RF TXRX MOD BLUETOOTH CHIP ANT
Product Attributes Select All
Categories
Manufacturer Telit
Series BlueMod
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 8dBm
Sensitivity -
Serial Interfaces I²C, SPI, UART
Antenna Type Not Included, Castellation
Utilized IC / Part CSR8811
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving -
Current - Transmitting 15mA ~ 27mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case 48-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 53316-02 - Telit | 943-1033-1-ND DigiKey Electronics
  • 53316-02
  • Telit
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $8.11000
  • 943-1033-1-ND
  • 53330-02 - Telit | 943-1035-1-ND DigiKey Electronics
  • 53330-02
  • Telit
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $8.11000
  • 943-1035-1-ND
Additional Resources
Standard Package ? 1
Other Names 943-1038-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 943-1038-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 933 - Immediate
  • Unit Price: Digi-Reel®

02:34:35 1/22/2019